| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 100 | |
| 80 | |
| 7 | |
| 1.5@0.5A@5A|3@2A@10A | |
| 1@0.5A@5A|2.5@2A@10A | |
| 10 | |
| 50@1A@2V|30@3A@2V|10@5A@2V|5@10A@2V | |
| 5000 | |
| -65 | |
| 200 | |
| Mounting | Through Hole |
| Package Height | 8.94(Max) |
| Package Width | 25.91(Max) |
| Package Length | 39.44(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3 |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

