| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| PNP | |
| Bipolar Power | |
| Single | |
| 1 | |
| 175 | |
| 175 | |
| 5 | |
| -65 to 200 | |
| 0.8@1mA@10mA|0.9@5mA@50mA | |
| 0.3@1mA@10mA|0.6@5mA@50mA | |
| 0.001 | |
| 55@0.1mA@10V|90@1mA@1V|100@10mA@10V|100@50mA@10V|60@150mA@10V | |
| -65 | |
| 200 | |
| Military | |
| Diameter | 9.4(Max) |
| Mounting | Through Hole |
| Package Height | 6.6(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-39 |
| 3 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

