Microchip TechnologyJANTXV2N2907ALGP BJT
Trans GP BJT PNP 60V 0.6A 400mW 3-Pin TO-18 Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Small Signal | |
| Si | |
| Single | |
| 1 | |
| 60 | |
| 60 | |
| 5 | |
| -65 to 200 | |
| 1.3@15mA@150mA|2.6@50mA@500mA | |
| 0.4@15mA@150mA|1.6@50mA@500mA | |
| 0.6 | |
| 10000 | |
| 75@0.1mA@10V|100@1mA@10V|100@10mA@10V|100@150mA@10V|50@500mA@10V | |
| 400 | |
| -65 | |
| 200 | |
| Bag | |
| Military | |
| Diameter | 5.84(Max) |
| Mounting | Through Hole |
| Package Height | 5.33(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-18 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

