Semicoa SemiconductorsJANTXV2N2484UBGP BJT
Trans GP BJT NPN 60V 0.05A 360mW 4-Pin Case UB
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 60 | |
| 60 | |
| 6 | |
| 0.3@100uA@1mA | |
| 0.05 | |
| 45@1uA@5V|200@10uA@5V|225@100uA@5V|250@500uA@5V|250@1mA@5V|225@10mA@5V | |
| 360 | |
| -65 | |
| 200 | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 1.42(Max) |
| Package Width | 2.74(Max) |
| Package Length | 3.25(Max) |
| PCB changed | 4 |
| Supplier Package | Case UB |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

