Microchip TechnologyJANTXV1N825UR-1Zener
Zener Diode Single 6.2V 5% 15Ohm 500mW 2-Pin DO-213AA Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Temperature Compensated | |
| Single | |
| 6.2 | |
| 5% | |
| 19 | |
| 500 | |
| 7.5 | |
| 2 | |
| 15 | |
| 500 | |
| -55 | |
| 175 | |
| Military | |
| 0.002%/°C(Max) | |
| Bag | |
| Diameter | 1.7(Max) |
| Mounting | Surface Mount |
| Package Length | 3.7(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-213AA |
| 2 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

