Microchip TechnologyJANTXV1N7039CCT1Rectifiers
Diode Schottky 150V 35A 3-Pin(3+Tab) TO-254 Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 150 |
| Dual Common Cathode | |
| 150 | |
| 35 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 20.19(Max) - 6.48 |
| Package Width | 6.6 |
| Package Length | 13.72 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-254 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

