Microchip TechnologyJANTXV1N6660DT1Rectifiers
Diode Schottky 45V 15A 3-Pin(3+Tab) TO-254AA
| Not Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 45 |
| Dual Series | |
| 45 | |
| 15 | |
| 300 | |
| 1@30A | |
| 1000 | |
| -65 | |
| 150 | |
| Military | |
| Mounting | Through Hole |
| Package Height | 13.84(Max) |
| Package Width | 6.6(Max) |
| Package Length | 13.84(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-254AA |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

