Sensitron SemiconductorJANTXV1N6640USRectifiers
Diode Small Signal Switching 50V 0.3A 2-Pin MELF T/R
| Not Compliant | |
| EAR-99 | |
| Active | |
| 8541.10.00.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| Small Signal Switching Diode | |
| Single | |
| 50 | |
| 0.3@Ta=75C | |
| 2.5@Ta=55C | |
| 4 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 2.16(Max) |
| Package Width | 2.16(Max) |
| Package Length | 4.95(Max) |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | MELF |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

