Microchip TechnologyJANTXV1N6638US/TRRectifiers
Diode Switching 125V 0.3A 2-Pin B-MELF T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.40 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 150 |
| Single | |
| 125 | |
| 0.3@Ta=75C | |
| 2.5 | |
| 1.1@0.2A | |
| 0.5 | |
| 4.5 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 2.16(Max) mm |
| Package Width | 2.16(Max) mm |
| Package Length | 4.95(Max) mm |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | B-MELF |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
