Microchip TechnologyJANTXV1N6634DUSZener
Diode Zener Single 3.9V 1% 5000mW 2-Pin E-MELF
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 3.9 | |
| 1% | |
| 750 | |
| 5000 | |
| 320 | |
| 175 | |
| 1220 | |
| 2 | |
| -65 | |
| 175 | |
| Military | |
| -0.06%/°C(Max) | |
| Mounting | Surface Mount |
| Package Height | 3.76(Max) mm |
| Package Width | 3.76(Max) mm |
| Package Length | 5.72(Max) mm |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | E-MELF |
| 2 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

