| EU RoHS | Not Compliant |
| ECCN (US) | EAR-99 |
| Part Status | Active |
| HTS | 8541.10.00.80 |
| Automotive | No |
| PPAP | No |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage (V) | 600 |
| Maximum Continuous Forward Current (A) | 4 |
| Peak Non-Repetitive Forward Surge Current (A) | 75 |
| Maximum Forward Voltage (V) | 1.5 |
| Peak Reverse Current (uA) | 2 |
| Peak Reverse Recovery Time (ns) | 30 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 175 |
| Supplier Temperature Grade | Military |
| Mounting | Surface Mount |
| Package Height | 3.8(Max) |
| Package Width | 3.8(Max) |
| Package Length | 5.8(Max) |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | MELF-B |
| Pin Count | 2 |