Sensitron SemiconductorJANTXV1N6328USZener
Zener Diode Single 15V 10Ohm 500mW 2-Pin MELF
| Not Compliant | |
| EAR-99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 15 | |
| 700 | |
| 500 | |
| 8.5 | |
| 0.05 | |
| 28 | |
| 10 | |
| 500 | |
| -55 | |
| 175 | |
| Military | |
| 0.084%/°C(Max) | |
| Mounting | Surface Mount |
| Package Height | 3.76(Max) |
| Package Width | 3.76(Max) |
| Package Length | 5.72(Max) |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | MELF |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
