Microchip TechnologyJANTXV1N6152AUSTransient Voltage Suppressors (TVS)
Diode TVS Single Bi-Dir 20.6V 1.5KW 2-Pin C-MELF Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 25.7 | |
| 37.4 | |
| 20.6 | |
| 40.1 | |
| 5 | |
| 50 | |
| 1500 | |
| -55 | |
| 175 | |
| Military | |
| Bag | |
| Mounting | Surface Mount |
| Package Height | 5.13(Max) mm |
| Package Width | 5.13(Max) mm |
| Package Length | 6.22(Max) mm |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | C-MELF |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

