| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.10.00.80 |
| Automotive | No |
| PPAP | No |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage (V) | 45 |
| Maximum Continuous Forward Current (A) | 1@Ta=55C |
| Peak Non-Repetitive Forward Surge Current (A) | 25 |
| Maximum Forward Voltage (V) | 0.49 |
| Peak Reverse Current (uA) | 50 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Supplier Temperature Grade | Military |
| Diameter | 2.66(Max) |
| Mounting | Surface Mount |
| Package Length | 5.2(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-213AB |
| Pin Count | 2 |