| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 150 |
| Single | |
| 150 | |
| 6@Ta=75C | |
| 125 | |
| 0.875@4A | |
| 5 | |
| 30 | |
| -65 | |
| 175 | |
| Mounting | Surface Mount |
| Package Height | 3.76(Max) |
| Package Width | 3.76(Max) |
| Package Length | 5.72(Max) |
| PCB changed | 2 |
| 2 |
If your circuit needs to adjust from an AC to DC voltage use a switching diode JANTXV1N5811US rectifier from Semtech. Its peak non-repetitive surge current is 125 A, while its maximum continuous forward current is 6@Ta=75C A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C. It is made in a single configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
