Microchip TechnologyJANTXV1N5553Rectifiers
Diode Switching 800V 5A 2-Pin Case B Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.0080 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 880 |
| Single | |
| 800 | |
| 5 | |
| 100 | |
| 1.3@9A | |
| 1 | |
| 2000 | |
| -65 | |
| 175 | |
| Bag | |
| Military | |
| Diameter | 4.57(Max) |
| Mounting | Through Hole |
| Package Length | 7.62(Max) |
| PCB changed | 2 |
| Supplier Package | Case B |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

