| EU RoHS | Not Compliant |
| ECCN (US) | EAR-99 |
| Part Status | Active |
| HTS | 8541.10.00.80 |
| Automotive | No |
| PPAP | No |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage (V) | 400 |
| Maximum Continuous Forward Current (A) | 3 |
| Peak Non-Repetitive Forward Surge Current (A) | 80 |
| Maximum Forward Voltage (V) | 1.5@9A |
| Peak Reverse Current (uA) | 1 |
| Peak Reverse Recovery Time (ns) | 150 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 175 |
| Supplier Temperature Grade | Military |
| Mounting | Through Hole |
| Package Height | 6.6(Max) |
| Package Width | 4.57(Max) |
| Package Length | 4.57(Max) |
| PCB changed | 2 |
| Supplier Package | Case 303 |
| Pin Count | 2 |