Microchip TechnologyJANTXV1N5314-1/TRCurrent Regulators
Current Regulator Diode 100V 5.17mA 500mW 2-Pin DO-7 T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| 100 | |
| 2.9 | |
| 5.17 | |
| 0.235 | |
| 0.012 | |
| 500 | |
| -65 | |
| 175 | |
| Military | |
| Tape and Reel | |
| Diameter | 2.72(Max) |
| Mounting | Through Hole |
| Package Length | 7.62(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-7 |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

