Microchip TechnologyJANTXV1N4966DUSZener
Diode Zener Single 22V 1% 5000mW 2-Pin E-MELF
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 22 | |
| 1% | |
| 1800 | |
| 5000 | |
| 50 | |
| 2 | |
| 216 | |
| 5 | |
| -65 | |
| 175 | |
| Military | |
| 0.085%/°C(Max) | |
| Mounting | Surface Mount |
| Package Height | 3.76(Max) mm |
| Package Width | 3.76(Max) mm |
| Package Length | 5.72(Max) mm |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | E-MELF |
| 2 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

