Sensitron SemiconductorJANTXV1N4489Zener
Diode Zener Single 100V 1500mW 2-Pin DO-41
| Not Compliant | |
| EAR-99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 100 | |
| 1500 | |
| 2.5 | |
| 0.25 | |
| 14 | |
| 250 | |
| 1500 | |
| -65 | |
| 175 | |
| Military | |
| 0.1%/°C | |
| Diameter | 2.16(Max) |
| Mounting | Through Hole |
| Package Length | 4.06(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41 |
| 2 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

