SemtechJANTXV1N4463USZener

Diode Zener Single 8.2V 5% 1500mW 2-Pin Case US Bulk/T/R

The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator JANTXV1N4463US zener diode from Semtech. Its maximum leakage current is 0.5 μA. This device has a maximum regulator current of 174 mA. Its test current is 31 mA. Its maximum power dissipation is 1500 mW. This zener device has a nominal voltage of 8.2 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 175 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.