Sensitron SemiconductorJANTXV1N4461Zener
Diode Zener Single 6.8V 1500mW 2-Pin DO-41
| Not Compliant | |
| EAR-99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 6.8 | |
| 1500 | |
| 37 | |
| 5 | |
| 210 | |
| 2.5 | |
| 1500 | |
| -65 | |
| 175 | |
| Military | |
| 0.057%/°C | |
| Diameter | 2.16(Max) |
| Mounting | Through Hole |
| Package Length | 4.06(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41 |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

