Microchip TechnologyJANTXV1N3024DUR-1Zener
Zener Diode Single 15V 1% 14Ohm 1000mW 2-Pin DO-213AB Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 15 | |
| 1% | |
| 1000 | |
| 17 | |
| 10 | |
| 63 | |
| 14 | |
| -55 | |
| 175 | |
| Military | |
| 0.088%/°C(Max) | |
| Bag | |
| Diameter | 2.66(Max) mm |
| Mounting | Surface Mount |
| Package Length | 5.2(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-213AB |
| 2 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

