Micropac IndustriesJANTX4N47Transistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin TO-5
| Supplier Unconfirmed | |
| EAR99 | |
| Unconfirmed | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Transistor With Base | |
| 1 | |
| 700 | |
| -55 | |
| 125 | |
| 1.5 | |
| 40 | |
| 50 | |
| 300 | |
| 300 | |
| 0.8 | |
| 2 | |
| 1.4 | |
| 20 | |
| 20 | |
| 40 | |
| Military | |
| Diameter | 9.4(Max) mm |
| Mounting | Through Hole |
| Package Height | 4.7(Max) mm |
| PCB changed | 6 |
| Standard Package Name | TO |
| Supplier Package | TO-5 |
| 6 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

