Microchip TechnologyJANTX2N6988GP BJT
Trans GP BJT PNP 60V 0.6A 400mW 14-Pin FPAK Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Power | |
| Si | |
| Quad | |
| 4 | |
| 60 | |
| 60 | |
| 5 | |
| -65 to 200 | |
| 1.3@15mA@150mA|2.6@50mA@500mA | |
| 0.4@15mA@150mA|1.6@50mA@500mA | |
| 0.6 | |
| 75@0.1mA@10V|100@1mA@10V|100@10mA@10V|100@150mA@10V|50@500mA@10V | |
| 400 | |
| -65 | |
| 200 | |
| Tray | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) mm |
| Package Width | 6.6(Max) mm |
| Package Length | 7.11(Max) mm |
| PCB changed | 14 |
| Supplier Package | FPAK |
| 14 | |
| Lead Shape | Flat |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
