| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 4 | |
| 6 | |
| 100 | |
| 25 | |
| 350@10V | |
| 18(Max)@10V | |
| 18(Max) | |
| 9(Max) | |
| 4(Max) | |
| 2 | |
| 20000 | |
| 70(Max) | |
| 70(Max) | |
| 40(Max) | |
| 40(Max) | |
| -55 | |
| 150 | |
| Military | |
| 20 | |
| 240(Max) | |
| 1.8 | |
| Diameter | 9.4(Max) |
| Mounting | Through Hole |
| Package Height | 6.6(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-39 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

