Microchip TechnologyJANTX2N6353Darlington BJT
Trans Darlington NPN 150V 5A 2000mW 4-Pin(3+Tab) TO-66 Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Single | |
| 1 | |
| 150 | |
| 150 | |
| 12 | |
| 5 | |
| 2.5@10mA@5A | |
| 1000@1A@5V|1000@5A@5V|200@10A@5V | |
| 2000 | |
| -65 | |
| 200 | |
| Military | |
| Tray | |
| Mounting | Through Hole |
| Package Height | 8.64(Max) mm |
| Package Width | 17.78(Max) mm |
| Package Length | 31.79(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-66 |
| 4 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
