Microchip TechnologyJANTX2N6284Darlington BJT
Trans Darlington NPN 100V 20A 175000mW 3-Pin(2+Tab) TO-3
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.75 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Single | |
| 1 | |
| 100 | |
| 18000@10A@3V | |
| 100 | |
| 7 | |
| 4@200mA@20A | |
| 20 | |
| -65 to 200 | |
| 2@40mA@10A|3@200mA@20A | |
| 1500@1A@3V|1250@10A@3V|500@20A@3V | |
| 175000 | |
| -65 | |
| 200 | |
| Military | |
| 500 to 3600 | |
| Mounting | Through Hole |
| Package Height | 7.92 mm |
| Package Width | 26.42 mm |
| Package Length | 39.29 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3 |
| 3 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

