| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 275 | |
| 225 | |
| 6 | |
| 1.4@0.125A@1A | |
| 1.4@0.125A@1A | |
| 2 | |
| 10@1A@2.8V|30@1A@5V | |
| 3000 | |
| -55 | |
| 200 | |
| Tray | |
| Military | |
| Mounting | Through Hole |
| Package Height | 8.64(Max) mm |
| Package Width | 17.78 mm |
| Package Length | 7.36 + 24.43(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-66 |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
