Microchip TechnologyJANTX2N5416UAGP BJT
Trans GP BJT PNP 300V 1A 750mW 4-Pin UA Waffle
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 350 | |
| 300 | |
| 6 | |
| 2@5mA@50mA | |
| 1 | |
| 30@50mA@10V|15@1mA@10V | |
| 750 | |
| -65 | |
| 200 | |
| Waffle | |
| Military | |
| Mounting | Surface Mount |
| PCB changed | 4 |
| Supplier Package | UA |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

