Microchip TechnologyJANTX2N4854U/TRGP BJT
Trans GP BJT NPN/PNP 40V 0.6A 600mW 6-Pin Case U
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| NPN|PNP | |
| Bipolar Small Signal | |
| Si | |
| Dual | |
| 2 | |
| 60 | |
| 40 | |
| 5 | |
| 1.25@15mA@150mA | |
| 0.4@15mA@150mA | |
| 0.6 | |
| 50@150mA@1V|35@0.1mA@10V|50@1mA@10V|75@10mA@10V|100@150mA@10V|35@300mA@10V | |
| 600 | |
| -55 | |
| 200 | |
| Military | |
| Mounting | Surface Mount |
| PCB changed | 6 |
| Supplier Package | Case U |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
