Microchip TechnologyJANTX2N3441GP BJT
Trans GP BJT NPN 140V 3A 3000mW 3-Pin(2+Tab) TO-66 Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 160 | |
| 140 | |
| 7 | |
| 1@50mA@0.5A | |
| 3 | |
| 50@50mA@4V|25@0.5A@4V|10@1A@4V | |
| 3000 | |
| -65 | |
| 200 | |
| Tray | |
| Military | |
| Mounting | Through Hole |
| Package Height | 8.64(Max) mm |
| Package Width | 17.78 mm |
| Package Length | 7.36 + 24.43(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-66 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
