Microchip TechnologyJANTX2N3421GP BJT
Trans GP BJT NPN 80V 3A 1000mW 3-Pin TO-5 Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 125 | |
| 80 | |
| 8 | |
| -65 to 200 | |
| 1.2@0.1A@1A|1.4@0.2A@2A | |
| 0.25@0.1A@1A|0.5@0.2A@2A | |
| 3 | |
| 40@100mA@2V|40@1A@2V|30@2A@2V|15@5A@5V | |
| 1000 | |
| -65 | |
| 200 | |
| Bag | |
| Military | |
| Diameter | 9.4(Max) mm |
| Mounting | Through Hole |
| Package Height | 6.6(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-5 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

