| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 140 | |
| 80 | |
| 7 | |
| -65 to 200 | |
| 1.1@15mA@150mA | |
| 0.2@15mA@150mA|0.5@50mA@500mA | |
| 1 | |
| 10000 | |
| 50@0.1mA@10V|90@10mA@10V|100@150mA@10V|50@500mA@10V|15@1A@10V | |
| 800 | |
| -65 | |
| 200 | |
| Military | |
| Diameter | 9.4(Max) |
| Mounting | Through Hole |
| Package Height | 6.6(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-5 |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

