Microchip TechnologyJANTX2N2907AUBCGP BJT
Trans GP BJT PNP 60V 0.6A 500mW 4-Pin Case UBC
| Compliant | |
| 9A604.x | |
| Active | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Small Signal | |
| Si | |
| Single | |
| 1 | |
| 60 | |
| 60 | |
| 5 | |
| -65 to 200 | |
| 1.3@15mA@150mA|2.6@50mA@500mA | |
| 0.4@15mA@150mA|1.6@50mA@500mA | |
| 0.6 | |
| 10000 | |
| 50@500mA@10V|75@0.1mA@10V|100@1mA@10V|100@10mA@10V|100@150mA@10V | |
| 500 | |
| -65 | |
| 200 | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 1.8(Max) mm |
| Package Width | 2.74(Max) mm |
| Package Length | 3.25(Max) mm |
| PCB changed | 4 |
| Supplier Package | Case UBC |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

