Semicoa SemiconductorsJANTX2N2857RF BJT
Trans RF BJT NPN 15V 0.04A 300mW 4-Pin TO-72
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Si | |
| Single | |
| 1 | |
| 30 | |
| 15 | |
| <20 | |
| 0.4@1mA@10mA | |
| 3 | |
| 1@1mA@10mA | |
| 0.04 | |
| 0.001 to 0.06 | |
| 10000 | |
| 1000 | |
| 6V/1.5mA | |
| 30@3mA@1V | |
| 30 to 50 | |
| 550 | |
| 300 | |
| 1(Max) | |
| 300 | |
| 21 | |
| 4.5 | |
| -65 | |
| 200 | |
| Military | |
| Diameter | 5.84(Max) |
| Mounting | Through Hole |
| Package Height | 5.33(Max) |
| PCB changed | 4 |
| Standard Package Name | TO |
| Supplier Package | TO-72 |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
