| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.75 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 40 | |
| 15 | |
| 4.5 | |
| 0.85@1mA@10mA|0.9@3mA@30mA|1.2@10mA@100mA | |
| 0.2@1mA@10mA|0.25@3mA@30mA|0.45@10mA@100mA | |
| 40@10mA@0.35V|40@10mA@1V|30@30mA@0.4V|20@100mA@1V | |
| 360 | |
| -65 | |
| 200 | |
| Military | |
| Diameter | 5.84(Max) |
| Mounting | Through Hole |
| Package Height | 5.33(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-18 |
| 3 | |
| Lead Shape | Through Hole |
If you require a general purpose BJT that can handle high voltages, then the NPN JANTX2N2369A BJT, developed by Semicoa Semiconductors, is for you. This bipolar junction transistor's maximum emitter base voltage is 4.5 V. Its maximum power dissipation is 360 mW. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 200 °C. It has a maximum collector emitter voltage of 15 V and a maximum emitter base voltage of 4.5 V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
