Microchip TechnologyJANTX2N2222AUBP/TRGP BJT
Trans GP BJT NPN 50V 0.8A 500mW 4-Pin Case UB T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 75 | |
| 50 | |
| 6 | |
| -65 to 200 | |
| 1.2@15mA@150mA|2@50mA@500mA | |
| 0.3@15mA@150mA|1@50mA@500mA | |
| 0.8 | |
| 10000 | |
| 50@0.1mA@10V|75@1mA@10V|100@10mA@10V|100@150mA@10V|30@500mA@10V | |
| 500 | |
| -65 | |
| 200 | |
| Tape and Reel | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 1.42(Max) mm |
| Package Width | 2.74(Max) mm |
| Package Length | 3.25(Max) mm |
| PCB changed | 4 |
| Supplier Package | Case UB |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
