| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Voltage Regulator | |
| Single | |
| 6.8 | |
| 5% | |
| 1.1 | |
| 500 | |
| 20 | |
| 2 | |
| 60 | |
| 3 | |
| -65 | |
| 175 | |
| Military | |
| Diameter | 2.29(Max) |
| Mounting | Through Hole |
| Package Length | 5.08(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

