Microchip TechnologyJANTX1N749D-1Zener
Zener Diode Single 4.3V 1% 18Ohm 500mW 2-Pin DO-35 Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 4.3 | |
| 1% | |
| 1.1 | |
| 500 | |
| 20 | |
| 2 | |
| 85 | |
| 18 | |
| -65 | |
| 175 | |
| Military | |
| -0.0175%/°C | |
| Bag | |
| 0.2 | |
| Diameter | 2.29(Max) mm |
| Mounting | Through Hole |
| Package Length | 5.08(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

