Microchip TechnologyJANTX1N6912UTK2CSRectifiers
Diode Schottky 45V 25A 2-Pin Thinkey2 Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 50 |
| Single | |
| 45 | |
| 25 | |
| 400 | |
| 0.64 | |
| 1200 | |
| -65 | |
| 150 | |
| Tray | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 2.04 mm |
| Package Width | 6.1 mm |
| Package Length | 6.1 mm |
| PCB changed | 2 |
| Supplier Package | Thinkey2 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

