Microchip TechnologyJANTX1N6643US/TRRectifiers
Diode Switching 50V 0.3A 2-Pin B-MELF T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.40 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 75 |
| Single | |
| 50 | |
| 0.3@Ta=75C | |
| 2.5 | |
| 1.2@0.1A | |
| 0.5 | |
| 6 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 2.16(Max) mm |
| Package Width | 2.16(Max) mm |
| Package Length | 4.95(Max) mm |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | B-MELF |
| 2 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
