| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 100 |
| Single | |
| 75 | |
| 1.2@0.1A | |
| 0.5 | |
| 5 | |
| -65 | |
| 175 | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 2.16(Max) mm |
| Package Width | 2.16(Max) mm |
| Package Length | 4.95(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case US |
| 2 |
If your circuit needs to adjust from an AC to DC voltage use a switching diode JANTX1N6642US rectifier from Aeroflex . This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 2.5 A, while its maximum continuous forward current is 0.3 A. It is made in a single configuration.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

