| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 75 |
| Single | |
| 50 | |
| 1@0.2A | |
| 0.1 | |
| 4 | |
| -65 | |
| 175 | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 2.16(Max) |
| Package Width | 2.16(Max) |
| Package Length | 4.95(Max) |
| PCB changed | 2 |
| Supplier Package | Case US |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

