| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.60 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Si | |
| Maximum DC Reverse Voltage (V) | 225 |
| Single | |
| 0.4 | |
| 3 | |
| 1 | |
| 0.2 | |
| 600 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Military | |
| Diameter | 2.28(Max) |
| Mounting | Through Hole |
| Package Length | 5.08(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

