Microchip TechnologyJANTX1N6343CUSZener
Zener Diode Single 62V 2% 125Ohm 500mW 2-Pin B-MELF Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 62 | |
| 2% | |
| 2900 | |
| 500 | |
| 2 | |
| 0.05 | |
| 6.8 | |
| 125 | |
| 80 | |
| -65 | |
| 175 | |
| Military | |
| 0.099%/°C(Max) | |
| Bag | |
| Mounting | Surface Mount |
| Package Height | 2.16(Max) |
| Package Width | 2.16(Max) |
| Package Length | 4.95(Max) |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | B-MELF |
| 2 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
