Microchip TechnologyJANTX1N6124ATransient Voltage Suppressors (TVS)
TVS Diode Single Bi-Dir 42.6V 500W 2-Pin Case E Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.0070 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 53.2 | |
| 77 | |
| 42.6 | |
| 6.5 | |
| 1 | |
| 20 | |
| 500 | |
| -55 | |
| 175 | |
| Military | |
| Bag | |
| Diameter | 3.42(Max) |
| Mounting | Through Hole |
| Package Length | 4.7(Max) |
| PCB changed | 2 |
| Supplier Package | Case E |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

