| EU RoHS | Not Compliant |
| ECCN (US) | EAR-99 |
| Part Status | Active |
| HTS | 8541.10.00.80 |
| Automotive | No |
| PPAP | No |
| Configuration | Single |
| Direction Type | Bi-Directional |
| Number of Elements per Chip | 1 |
| Minimum Breakdown Voltage (V) | 10.45 |
| Maximum Clamping Voltage (V) | 15.6 |
| Maximum Reverse Stand-Off Voltage (V) | 8.4 |
| Maximum Peak Pulse Current (A) | 32 |
| Maximum Reverse Leakage Current (uA) | 20 |
| Test Current (mA) | 125 |
| Peak Pulse Power Dissipation (W) | 500 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Supplier Temperature Grade | Military |
| Diameter | 3.56(Max) |
| Mounting | Through Hole |
| Package Length | 4.7(Max) |
| PCB changed | 2 |
| Pin Count | 2 |