Microchip TechnologyJANTX1N6101Rectifiers
Diode Switching 75V 0.3A 16-Pin CDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 75 |
| Octal | |
| 75 | |
| 0.3 | |
| 0.5 | |
| 1@0.1A | |
| 0.1@40V | |
| 600 | |
| 10 | |
| -65 | |
| 150 | |
| Tube | |
| Military | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) mm |
| Package Width | 7.87(Max) mm |
| Package Length | 19.94(Max) mm |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 16 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

