Microchip TechnologyJANTX1N5804US/TRRectifiers
Diode Switching 100V 2.5A 2-Pin A-MELF T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 110 |
| Single | |
| 100 | |
| 2.5 | |
| 35 | |
| 0.875@1A | |
| 1 | |
| 25 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 2.62(Max) mm |
| Package Width | 2.62(Max) mm |
| Package Length | 5.08(Max) mm |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | A-MELF |
| 2 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
